
* Images are for reference only
SGT520-6.3A T6.3AL250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SGT520-6.3A T6.3AL250V
- JLCPCB Part #
- C2997186
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 20mm 250V 250V 5mm 6.3A 63A@250VAC 95.2 Glass Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2180
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2121
In-stock Item Pricing
Qty Unit Price
1+
$0.1530
50+
$0.1242
150+
$0.1099
1000+
$0.0851
2000+
$0.0766
5000+
$0.0722
Related Products
Welcome back, may I help you?